40 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-87605-6

DigiKey Part Number
A114998-ND
Manufacturer
Manufacturer Product Number
1-87605-6
Description
CONN ADAPT PLUG/PLUG 40P 2.54MM
Customer Reference
Detailed Description
40 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87605-6 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
40
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Series
Number of Rows
2
Packaging
Tray
Row Spacing
0.100" (2.54mm)
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Convert To (Adapter End)
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.