24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-87456-9

DigiKey Part Number
A25815-ND
Manufacturer
Manufacturer Product Number
1-87456-9
Description
CONN RCPT HSG 24POS 2.54MM
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87456-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 3,565 View Now
This product is no longer carried by DigiKey.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
6,000¥157.78500¥946,710
Unit Price without JCT:¥157.78500
Unit Price with JCT:¥173.56350

Other Suppliers on DigiKey

3,565In Stock
Ships from WEC