Image for 1-84984-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-84984-1

DigiKey Part Number
1-84984-1-ND
Manufacturer
Manufacturer Product Number
1-84984-1
Description
CONN FFC FPC VERT 11POS 1MM PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-84984-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.220" (5.59mm)
Manufacturer
TE Connectivity AMP Connectors
Cable End Type
Straight
Packaging
Tube
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FFC, FPC
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Through Hole
Voltage Rating
125V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-20°C ~ 85°C
Number of Positions
11
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
White
Termination
Kinked Pin
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
9,000¥52.00411¥468,037
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥52.00411
Unit Price with JCT:¥57.20452