
1-66473-8 | |
|---|---|
DigiKey Part Number | 1-66473-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-66473-8 |
Description | SOCKET .062" M SERIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Wire Wrap 24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66473-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | 24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥131.84220 | ¥1,318,422 |
| Unit Price without JCT: | ¥131.84220 |
|---|---|
| Unit Price with JCT: | ¥145.02642 |













