
1-66473-7 | |
|---|---|
DigiKey Part Number | 1-66473-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-66473-7 |
Description | CONN SOCKET TIN WIRE WRAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66473-7 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Wire Wrap |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥147.11900 | ¥1,471,190 |
| Unit Price without JCT: | ¥147.11900 |
|---|---|
| Unit Price with JCT: | ¥161.83090 |













