
160655-9 | |
|---|---|
DigiKey Part Number | 17-160655-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160655-9 |
Description | 2,8 FASTIN-ON RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 0.5 ~ 1.5mm² Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 0.5 ~ 1.5mm² |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Length 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180,000 | ¥7.42649 | ¥1,336,768 |
| Unit Price without JCT: | ¥7.42649 |
|---|---|
| Unit Price with JCT: | ¥8.16914 |

