
1-50871-3 | |
|---|---|
DigiKey Part Number | A24900-ND |
Manufacturer | |
Manufacturer Product Number | 1-50871-3 |
Description | CONN PIN RCPT .050-.057 SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.050" ~ 0.057" (1.27mm ~ 1.45mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-50871-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.288" (7.32mm) | |
Accepts Pin Diameter | 0.050" ~ 0.057" (1.27mm ~ 1.45mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.101" ~ 0.103" (2.57mm ~ 2.62mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.275" (6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥97.79060 | ¥977,906 |
| Unit Price without JCT: | ¥97.79060 |
|---|---|
| Unit Price with JCT: | ¥107.56966 |


