
1-480702-3 | |
|---|---|
DigiKey Part Number | 1-480702-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-480702-3 |
Description | CONN PLUG HSG 4POS UNIV ORG |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |
























