
1-480298-0 | |
---|---|
DigiKey Part Number | 2266-1-480298-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-480298-0 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ¥21.66250 | ¥8,665 |
2,000 | ¥21.51000 | ¥43,020 |
4,000 | ¥21.05575 | ¥84,223 |
6,000 | ¥20.29833 | ¥121,790 |
20,000 | ¥14.08765 | ¥281,753 |
100,000 | ¥13.02728 | ¥1,302,728 |
Unit Price without JCT: | ¥21.66250 |
---|---|
Unit Price with JCT: | ¥23.82875 |