



1-368589-6 | |
|---|---|
DigiKey Part Number | A130981-ND |
Manufacturer | |
Manufacturer Product Number | 1-368589-6 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-368589-6 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Features Glow Wire Compliant |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥90.10000 | ¥901 |
| 25 | ¥84.44000 | ¥2,111 |
| 50 | ¥80.36000 | ¥4,018 |
| 150 | ¥74.36000 | ¥11,154 |
| 300 | ¥70.80667 | ¥21,242 |
| 600 | ¥67.42167 | ¥40,453 |
| 1,050 | ¥64.81048 | ¥68,051 |
| 2,550 | ¥60.87608 | ¥155,234 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

