Connector Header Through Hole, Right Angle 3 position 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.400" (10.16mm)
1-353081-2
1-353081-2

1-353081-2

DigiKey Part Number
A29662-ND
Manufacturer
Manufacturer Product Number
1-353081-2
Description
CONN HEADER R/A 3POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-353081-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.547" (13.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
30A
Voltage Rating
630V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,413.00000¥2,413
12¥2,023.83333¥24,286
108¥1,733.12963¥187,178
504¥1,554.77778¥783,608
1,008¥1,480.67262¥1,492,518
Manufacturers Standard Package
Unit Price without JCT:¥2,413.00000
Unit Price with JCT:¥2,654.30000