
1-322249-9 | |
|---|---|
DigiKey Part Number | A27433TR-ND - Tape & Reel (TR) A27433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-322249-9 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-322249-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥219.00000 | ¥219 |
| 10 | ¥186.60000 | ¥1,866 |
| 25 | ¥174.88000 | ¥4,372 |
| 50 | ¥166.56000 | ¥8,328 |
| 100 | ¥158.57000 | ¥15,857 |
| 250 | ¥148.64400 | ¥37,161 |
| 500 | ¥141.54400 | ¥70,772 |
| 1,000 | ¥134.78500 | ¥134,785 |
| 2,500 | ¥130.35320 | ¥325,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥123.93120 | ¥619,656 |
| 10,000 | ¥118.02190 | ¥1,180,219 |
| Unit Price without JCT: | ¥219.00000 |
|---|---|
| Unit Price with JCT: | ¥240.90000 |


