18 (12 + 6 Power) Position Housing for Female Sockets Connector Black Panel Mount Mini-Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-292186-2

DigiKey Part Number
A108502-ND
Manufacturer
Manufacturer Product Number
1-292186-2
Description
CONN RCPT HSG MIN-DRAWER 18P BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 (12 + 6 Power) Position Housing for Female Sockets Connector Black Panel Mount Mini-Drawer
Datasheet
 Datasheet
EDA/CAD Models
1-292186-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Mini-Drawer
Number of Positions
18 (12 + 6 Power)
Pitch
-
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥2,674.00000¥2,674
10¥2,272.10000¥22,721
40¥2,060.27500¥82,411
80¥1,961.95000¥156,956
120¥1,906.63333¥228,796
280¥1,796.08214¥502,903
520¥1,719.41731¥894,097
1,000¥1,641.99200¥1,641,992
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,674.00000
Unit Price with JCT:¥2,941.40000