1-292183-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-292183-2

DigiKey Part Number
A112025-ND
Manufacturer
Manufacturer Product Number
1-292183-2
Description
CONN PLUG MINI-DRAWER 18P PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Connector Plug, Male Pins Panel Mount Mini-Drawer
Datasheet
 Datasheet
EDA/CAD Models
1-292183-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
Mini-Drawer
Number of Positions
18
Number of Positions Loaded
12
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Panel Mount
Termination
Mix
Contact Layout, Typical
12 Signal, 6 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
200¥1,506.06000¥301,212
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,506.06000
Unit Price with JCT:¥1,656.66600