
1-2834055-3 | |
---|---|
DigiKey Part Number | A124557-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834055-3 |
Description | REC MOD, 3P LATCHED POKE-IN WTW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834055-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Orange | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥116.00000 | ¥116 |
10 | ¥98.50000 | ¥985 |
25 | ¥92.32000 | ¥2,308 |
50 | ¥87.86000 | ¥4,393 |
100 | ¥83.68000 | ¥8,368 |
400 | ¥75.86500 | ¥30,346 |
800 | ¥72.24000 | ¥57,792 |
1,200 | ¥70.20250 | ¥84,243 |
2,800 | ¥66.12857 | ¥185,160 |
Unit Price without JCT: | ¥116.00000 |
---|---|
Unit Price with JCT: | ¥127.60000 |