



1-282837-8 | |
|---|---|
DigiKey Part Number | A134904-ND |
Manufacturer | |
Manufacturer Product Number | 1-282837-8 |
Description | TERM BLK 18P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282837-8 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 18 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,156.00000 | ¥3,156 |
| 10 | ¥2,252.30000 | ¥22,523 |
| 25 | ¥2,007.32000 | ¥50,183 |
| 50 | ¥1,861.18000 | ¥93,059 |
| 100 | ¥1,743.95000 | ¥174,395 |
| 250 | ¥1,625.61600 | ¥406,404 |
| 500 | ¥1,558.31200 | ¥779,156 |
| 1,000 | ¥1,506.03700 | ¥1,506,037 |
| Unit Price without JCT: | ¥3,156.00000 |
|---|---|
| Unit Price with JCT: | ¥3,471.60000 |

