
1-281405-1 | |
---|---|
DigiKey Part Number | 1-281405-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-281405-1 |
Description | CONN QC RCPT 15-20AWG 0.197 |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.197" (5.00mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.740" (18.80mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.132" (3.35mm) | |
Base Product Number |