
1-2496750-3 | |
|---|---|
DigiKey Part Number | 17-1-2496750-3TR-ND - Tape & Reel (TR) 17-1-2496750-3CT-ND - Cut Tape (CT) 17-1-2496750-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2496750-3 |
Description | 1.25MM HDR SMT, LOCKING HPI, TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2496750-3 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥208.00000 | ¥208 |
| 10 | ¥176.50000 | ¥1,765 |
| 100 | ¥149.95000 | ¥14,995 |
| 500 | ¥133.84200 | ¥66,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥130.00200 | ¥130,002 |
| 2,000 | ¥123.79850 | ¥247,597 |
| 3,000 | ¥120.30833 | ¥360,925 |
| 5,000 | ¥116.05180 | ¥580,259 |
| 7,000 | ¥113.33200 | ¥793,324 |
| 10,000 | ¥110.51810 | ¥1,105,181 |
| Unit Price without JCT: | ¥208.00000 |
|---|---|
| Unit Price with JCT: | ¥228.80000 |

