Image for 1-2473274-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2473274-0

DigiKey Part Number
17-1-2473274-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2473274-0
Description
CONN HEADER SMD 10POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Shape
Rectangular
Mfr
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Base Product Number
Insulation Height
0.168" (4.27mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000¥413.84222¥3,724,580
Manufacturers Standard Package
Unit Price without JCT:¥413.84222
Unit Price with JCT:¥455.22644