
1-2329463-1 | |
|---|---|
DigiKey Part Number | 17-1-2329463-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2329463-1 |
Description | DYNAMIC 1100D HDR ASSY V 22P BLA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2329463-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.490" (12.44mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ¥896.68632 | ¥851,852 |
| Unit Price without JCT: | ¥896.68632 |
|---|---|
| Unit Price with JCT: | ¥986.35495 |

