
1-2273122-4 | |
|---|---|
DigiKey Part Number | A134875-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273122-4 |
Description | CBL 5POS RCPT TO PLUG RA 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273122-4 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation AA |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation AA | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4152213005-003 | TE Connectivity AMP Connectors | 0 | 17-T4152213005-003-ND | ¥3,388.05000 | MFR Recommended |
| 1200661399 | Molex | 0 | 1200661399-ND | ¥8,722.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,294.00000 | ¥3,294 |
| 10 | ¥2,799.60000 | ¥27,996 |
| 25 | ¥2,624.28000 | ¥65,607 |
| Unit Price without JCT: | ¥3,294.00000 |
|---|---|
| Unit Price with JCT: | ¥3,623.40000 |


