
1-2273111-2 | |
|---|---|
DigiKey Part Number | A134834-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273111-2 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273111-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | AA | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.97' (600.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,960.00000 | ¥3,960 |
| 10 | ¥3,365.90000 | ¥33,659 |
| 25 | ¥3,155.12000 | ¥78,878 |
| 50 | ¥3,004.60000 | ¥150,230 |
| 100 | ¥2,861.28000 | ¥286,128 |
| 250 | ¥2,682.31600 | ¥670,579 |
| 500 | ¥2,554.46600 | ¥1,277,233 |
| Unit Price without JCT: | ¥3,960.00000 |
|---|---|
| Unit Price with JCT: | ¥4,356.00000 |


