1-225661-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 158
Unit Price: ¥2,699.00000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: ¥24,100.66000
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: ¥2,039.86800
Datasheet

Parametric Equivalent


WEC
In Stock: 212
Unit Price: ¥6,725.50000
Datasheet
1-5225661-2, 1-5225661-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-225661-2

DigiKey Part Number
A1147-ND
Manufacturer
Manufacturer Product Number
1-225661-2
Description
CONN N PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-225661-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58A, 58C
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable