
1-2232263-3 | |
|---|---|
DigiKey Part Number | 17-1-2232263-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232263-3 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥71.64644 | ¥3,582,322 |
| Unit Price without JCT: | ¥71.64644 |
|---|---|
| Unit Price with JCT: | ¥78.81108 |

