
1-213928-1 | |
|---|---|
DigiKey Part Number | A134733-ND |
Manufacturer | |
Manufacturer Product Number | 1-213928-1 |
Description | CONN RCPT FMALE 14POS TIN CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-213928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 20-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,593.00000 | ¥6,593 |
| 24 | ¥5,268.08333 | ¥126,434 |
| 48 | ¥5,016.77083 | ¥240,805 |
| 72 | ¥4,875.37500 | ¥351,027 |
| 120 | ¥4,703.00000 | ¥564,360 |
| 264 | ¥4,448.83712 | ¥1,174,493 |
| Unit Price without JCT: | ¥6,593.00000 |
|---|---|
| Unit Price with JCT: | ¥7,252.30000 |

