
1-1877066-6 | |
|---|---|
DigiKey Part Number | 1-1877066-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1877066-6 |
Description | CONN RCPT FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1877066-6 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Yellow |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 5 | Voltage Rating 300VAC |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Phosphorus Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Fastening Type Latch Lock | Insert Material Polyphenylene Sulfide (PPS) |
Orientation 80° | Applications Medical |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥3,047.36000 | ¥609,472 |
| Unit Price without JCT: | ¥3,047.36000 |
|---|---|
| Unit Price with JCT: | ¥3,352.09600 |

