
1-1776252-0 | |
|---|---|
DigiKey Part Number | A98010-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776252-0 |
Description | TERM BLOCK 10POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776252-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Current 10 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715093 | Phoenix Contact | 263 | 277-13760-ND | ¥952.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | ¥856.20139 | ¥616,465 |
| Unit Price without JCT: | ¥856.20139 |
|---|---|
| Unit Price with JCT: | ¥941.82153 |


