Similar
Similar

1-1761690-7 | |
|---|---|
DigiKey Part Number | 1-1761690-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761690-7 |
Description | CONN HEADER R/A 64POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Box | Insulation Height 0.350" (8.89mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5499786-2 | TE Connectivity AMP Connectors | 135 | AHC64H-ND | ¥2,519.00000 | Similar |
| 1-5499922-2 | TE Connectivity AMP Connectors | 2,440 | AHK64H-ND | ¥2,187.00000 | Similar |



