
1-1740210-1 | |
---|---|
DigiKey Part Number | 1-1740210-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1740210-1 |
Description | CONN CONVERTER RCPT PLUS 10AWG |
Customer Reference | |
Detailed Description | Converter Receptacle, Male Pin Connector Plus 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1740210-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Converter Receptacle, Male Pin | |
Coded, Keyed | Plus | |
Features | 10 AWG | |
Base Product Number |