
1-1604799-2 | |
|---|---|
DigiKey Part Number | 17-1-1604799-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1604799-2 |
Description | QUADRAX,12POS,RCPT.ASSY,EN PLATE |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line); Panel Mount |
Series | Contact Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Features Jackpost |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Quadrax | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥124,116.35000 | ¥4,964,654 |
| Unit Price without JCT: | ¥124,116.35000 |
|---|---|
| Unit Price with JCT: | ¥136,527.98500 |

