
1-1546477-5 | |
---|---|
DigiKey Part Number | 1-1546477-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546477-5 |
Description | CONN BARRIER STRP 15CIRC 0.433" |
Customer Reference | |
Detailed Description | 15 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546477-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 15 | |
Number of Wire Entries | 30 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |