
1-1499520-1 | |
|---|---|
DigiKey Part Number | 1-1499520-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1499520-1 |
Description | CBL ASY MRJ21 48P PL-RJ45 36.09' |
Customer Reference | |
Detailed Description | Cable Assembly MRJ21 48 pos Plug to RJ45, 8p8c (6) 36.09' (11.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Color Gray |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Usage Cat5 |
Connector Type MRJ21 48 pos Plug to RJ45, 8p8c (6) | Base Product Number |
Length 36.09' (11.00m) |

