
1-1377173-7 | |
|---|---|
DigiKey Part Number | A134666-ND |
Manufacturer | |
Manufacturer Product Number | 1-1377173-7 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1377173-7 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34154 | TE Connectivity AMP Connectors | 7,340 | A122609-ND | ¥58.00000 | Similar |




