



1-1318118-8 | |
|---|---|
DigiKey Part Number | A106238-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318118-8 |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318118-8 Models |
Category | Row Spacing 0.148" (3.75mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥268.00000 | ¥268 |
| 10 | ¥226.80000 | ¥2,268 |
| 25 | ¥212.60000 | ¥5,315 |
| 50 | ¥202.42000 | ¥10,121 |
| 200 | ¥183.52500 | ¥36,705 |
| 400 | ¥174.76000 | ¥69,904 |
| 600 | ¥169.83000 | ¥101,898 |
| 1,000 | ¥163.81900 | ¥163,819 |
| 2,600 | ¥153.14115 | ¥398,167 |
| Unit Price without JCT: | ¥268.00000 |
|---|---|
| Unit Price with JCT: | ¥294.80000 |











