Image for 1-1105001-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1105001-3

DigiKey Part Number
2266-1-1105001-3-ND
Manufacturer
Manufacturer Product Number
1-1105001-3
Description
CONTACT H.D. CRIMP SKT 20-22AWG
Customer Reference
Detailed Description
Contact Crimp Socket 20-22 AWG Tin
Datasheet
 Datasheet
EDA/CAD Models
1-1105001-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,129
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
25¥552.36000¥13,809
150¥541.29333¥81,194
250¥531.79200¥132,948
450¥520.71556¥234,322
1,000¥509.63600¥509,636
2,500¥394.09720¥985,243
Unit Price without JCT:¥552.36000
Unit Price with JCT:¥607.59600