
1-1102430-7 | |
|---|---|
DigiKey Part Number | 2266-1-1102430-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102430-7 |
Description | CONN HOOD SIDE ENTRY SZ2 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size PG21 |
Series | Size / Dimension 2.480" L x 1.142" W x 2.571" H (63.00mm x 29.00mm x 65.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥3,249.33333 | ¥9,748 |
| 15 | ¥3,187.60000 | ¥47,814 |
| 30 | ¥3,125.86667 | ¥93,776 |
| 42 | ¥3,007.16667 | ¥126,301 |
| 51 | ¥2,404.15686 | ¥122,612 |
| 102 | ¥1,994.22549 | ¥203,411 |
| Unit Price without JCT: | ¥3,249.33333 |
|---|---|
| Unit Price with JCT: | ¥3,574.26666 |

