


1-104505-0 | |
|---|---|
DigiKey Part Number | A100413TR-ND - Tape & Reel (TR) A100413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104505-0 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104505-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥38.70000 | ¥387 |
| 25 | ¥36.28000 | ¥907 |
| 50 | ¥34.56000 | ¥1,728 |
| 100 | ¥32.90000 | ¥3,290 |
| 250 | ¥30.84400 | ¥7,711 |
| 500 | ¥29.36800 | ¥14,684 |
| 1,000 | ¥27.96400 | ¥27,964 |
| 2,500 | ¥26.21160 | ¥65,529 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ¥23.86528 | ¥298,316 |
| 25,000 | ¥22.72656 | ¥568,164 |
| 37,500 | ¥22.08611 | ¥828,229 |
| 62,500 | ¥21.30486 | ¥1,331,554 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |






















