



2506467-1 | |
|---|---|
DigiKey Part Number | 450-2506467-1-ND |
Manufacturer | |
Manufacturer Product Number | 2506467-1 |
Description | 6.2 X 6.2 X 2.6, 260GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2506467-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥49.20000 | ¥492 |
| 25 | ¥45.92000 | ¥1,148 |
| 100 | ¥41.15000 | ¥4,115 |
| 250 | ¥38.12800 | ¥9,532 |
| 500 | ¥35.98200 | ¥17,991 |
| 1,000 | ¥33.97800 | ¥33,978 |
| 3,000 | ¥31.12500 | ¥93,375 |
| 5,000 | ¥29.94040 | ¥149,702 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

