



3-2495217-1 | |
|---|---|
DigiKey Part Number | 17-3-2495217-1TR-ND - Tape & Reel (TR) 17-3-2495217-1CT-ND - Cut Tape (CT) 17-3-2495217-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2495217-1 |
Description | 0.3 PITCH,31PIN, RIGHT ANGLE, GF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2495217-1 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Housing Material Thermoplastic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS) |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 31 | Current Rating (Amps) 0.5A |
Pitch 0.024" (0.60mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Cable End Type Straight | Base Product Number |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥263.00000 | ¥263 |
| 10 | ¥223.20000 | ¥2,232 |
| 25 | ¥209.20000 | ¥5,230 |
| 50 | ¥199.22000 | ¥9,961 |
| 100 | ¥189.70000 | ¥18,970 |
| 250 | ¥177.80400 | ¥44,451 |
| 500 | ¥169.31600 | ¥84,658 |
| 1,000 | ¥161.23500 | ¥161,235 |
| 2,500 | ¥158.57440 | ¥396,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥146.81500 | ¥734,075 |
| 10,000 | ¥139.81480 | ¥1,398,148 |
| Unit Price without JCT: | ¥263.00000 |
|---|---|
| Unit Price with JCT: | ¥289.30000 |

