



STS34A26RJTTR | |
|---|---|
DigiKey Part Number | 450-STS34A26RJTTR-ND - Tape & Reel (TR) 450-STS34A26RJTTRCT-ND - Cut Tape (CT) 450-STS34A26RJTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS34A26RJTTR |
Description | 6.2 X 6.2 X 3.4, 260GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS34A26RJTTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥61.80000 | ¥618 |
| 25 | ¥57.76000 | ¥1,444 |
| 100 | ¥51.68000 | ¥5,168 |
| 250 | ¥47.87600 | ¥11,969 |
| 500 | ¥45.18600 | ¥22,593 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ¥41.10188 | ¥65,763 |
| 3,200 | ¥38.94781 | ¥124,633 |
| 4,800 | ¥37.78792 | ¥181,382 |
| 8,000 | ¥36.42975 | ¥291,438 |
| 11,200 | ¥35.59723 | ¥398,689 |
| 16,000 | ¥34.76694 | ¥556,271 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

