
KE1250AB1/4 | |
|---|---|
DigiKey Part Number | KE1250AB1/4-ND |
Manufacturer | |
Manufacturer Product Number | KE1250AB1/4 |
Description | KNOB KNURLED 0.250" METAL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Black, Natural |
Datasheet | Datasheet |
Category | Diameter 1.252" (31.80mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 1.170" (29.72mm) |
Series | Indicator Dot on Top |
Packaging Tray | Material Metal |
Part Status Obsolete | Color Black, Natural |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |




