
KA1250B1/4 | |
|---|---|
DigiKey Part Number | KA1250B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KA1250B1/4 |
Description | KNOB FLUTED 0.250" METAL |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Category | Diameter 1.252" (31.80mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.750" (19.05mm) |
Series | Indicator Line on Side |
Packaging Bag | Material Metal |
Part Status Obsolete | Color Black |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |




