



AVH25LSSFEB121604 | |
|---|---|
DigiKey Part Number | 450-AVH25LSSFEB121604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25LSSFEB121604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Red |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,482.00000 | ¥5,482 |
| 10 | ¥4,730.30000 | ¥47,303 |
| 30 | ¥4,407.40000 | ¥132,222 |
| 50 | ¥4,264.62000 | ¥213,231 |
| 100 | ¥4,077.90000 | ¥407,790 |
| 250 | ¥3,843.02800 | ¥960,757 |
| Unit Price without JCT: | ¥5,482.00000 |
|---|---|
| Unit Price with JCT: | ¥6,030.20000 |

