
5-5435640-3 | |
|---|---|
DigiKey Part Number | 5-5435640-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-5435640-3 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5-5435640-3 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Rocker |
Series | Actuator Level Raised |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Washable Yes |
Circuit SPST | Base Product Number |

