



2-6437630-0 | |
|---|---|
DigiKey Part Number | 450-2172-ND |
Manufacturer | |
Manufacturer Product Number | 2-6437630-0 |
Description | SWITCH TOGGLE SPDT 6A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-6437630-0 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2489791-0 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2-2489791-0-ND | ¥1,370.81500 | MFR Recommended |
| MN12SS4W01 | NKK Switches | 87 | 360-MN12SS4W01-ND | ¥1,039.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,132.00000 | ¥2,132 |
| 10 | ¥1,840.70000 | ¥18,407 |
| 25 | ¥1,735.64000 | ¥43,391 |
| 50 | ¥1,660.02000 | ¥83,001 |
| 100 | ¥1,587.59000 | ¥158,759 |
| 300 | ¥1,478.92333 | ¥443,677 |
| 500 | ¥1,430.85200 | ¥715,426 |
| Unit Price without JCT: | ¥2,132.00000 |
|---|---|
| Unit Price with JCT: | ¥2,345.20000 |

