
1977105-3 | |
|---|---|
DigiKey Part Number | 450-2001-ND |
Manufacturer | |
Manufacturer Product Number | 1977105-3 |
Description | SWITCH SLIDE DIP SPST 0.01A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.244" (6.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.726" (18.44mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |

