
1825444-5 | |
|---|---|
DigiKey Part Number | 1825444-5-ND |
Manufacturer | |
Manufacturer Product Number | 1825444-5 |
Description | SW ROTARY DIP HEX COMP 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.414" (10.51mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.394" (10.01mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825008-3 | TE Connectivity ALCOSWITCH Switches | 26,717 | 1825008-3-ND | ¥131.58311 | Parametric Equivalent |


