
1825107-1 | |
|---|---|
DigiKey Part Number | 450-1825107-1TR-ND - Tape & Reel (TR) 450-1825107-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1825107-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 10 | ¥150.10000 | ¥1,501 |
| 25 | ¥139.48000 | ¥3,487 |
| 100 | ¥124.36000 | ¥12,436 |
| 250 | ¥115.20800 | ¥28,802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | ¥103.21633 | ¥101,152 |
| 1,960 | ¥97.94541 | ¥191,973 |
| 2,940 | ¥95.11701 | ¥279,644 |
| 4,900 | ¥91.81796 | ¥449,908 |
| 6,860 | ¥89.80146 | ¥616,038 |
| 9,800 | ¥87.79500 | ¥860,391 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

