MFR Recommended

1-1825011-9 | |
|---|---|
DigiKey Part Number | 1-1825011-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825011-9 |
Description | SWITCH SLIDE DPDT 300MA 115V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style J Lead |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Circuit DPDT | Actuator Material Polyamide (PA46), Nylon 4/6 |
Contact Timing Shorting (MBB) | Switch Travel 2.79mm |
Switch Function On-On | Mechanical Life 15,000 Cycles |
Current Rating (Amps) 300mA (AC) | Electrical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Operating Force 950gf |
Actuator Type Screwdriver Slot | Base Product Number |
Actuator Length Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825011-3 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825011-3-ND | ¥2,162.65319 | MFR Recommended |


