
1-1571999-1 | |
|---|---|
DigiKey Part Number | 1-1571999-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571999-1 |
Description | SWITCH PIANO DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1571999-1 Models |
Category | Number of Positions 5 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Piano |
Series | Actuator Level Raised |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Washable Yes |
Circuit SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥227.28844 | ¥1,022,798 |
| Unit Price without JCT: | ¥227.28844 |
|---|---|
| Unit Price with JCT: | ¥250.01728 |

